Direct

63LSW47000MNB64X119 | |
|---|---|
DigiKey Part Number | 1189-1938-ND |
Manufacturer | |
Manufacturer Product Number | 63LSW47000MNB64X119 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.19 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.110" (28.20mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.803" (122.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41560A8479M000 | TDK | 0 | 495-4241-ND | 0,00000 € | Direct |


