33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63LSW33000MNB51X118

DigiKey Part Number
1189-1934-ND
Manufacturer
Manufacturer Product Number
63LSW33000MNB51X118
Description
CAP ALUM 33000UF 20% 63V SCREW
Customer Reference
Detailed Description
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.3 A @ 120 Hz
Ripple Current @ High Frequency
11.33 A @ 10 kHz
Lead Spacing
0.858" (21.80mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.803" (122.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.