
63LSW100000MNB77X141 | |
|---|---|
DigiKey Part Number | 1189-1903-ND |
Manufacturer | |
Manufacturer Product Number | 63LSW100000MNB77X141 |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.65 A @ 10 kHz | |
Lead Spacing | 1.236" (31.40mm) | |
Size / Dimension | 3.032" Dia (77.00mm) | |
Height - Seated (Max) | 5.709" (145.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

