
63LSQ6800MNB36X50 | |
|---|---|
DigiKey Part Number | 1189-1921-ND |
Manufacturer | |
Manufacturer Product Number | 63LSQ6800MNB36X50 |
Description | CAP ALUM 6800UF 20% 63V SCREW CH |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.52 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.126" (54.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |

