Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63LSQ10000MNB36X83 | |
|---|---|
DigiKey Part Number | 1189-1957-ND |
Manufacturer | |
Manufacturer Product Number | 63LSQ10000MNB36X83 |
Description | CAP ALUM 10000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.51 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.386" (86.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A103DE063 | KEMET | 0 | 399-11414-ND | 18,00000 € | Direct |
| LNR1J103MSE | Nichicon | 212 | 493-7775-ND | 20,27000 € | Parametric Equivalent |
| LNR1J103MSEN | Nichicon | 0 | LNR1J103MSEN-ND | 10,36070 € | Parametric Equivalent |
| LNR1K103MSE | Nichicon | 43 | 493-7694-ND | 22,06000 € | Parametric Equivalent |
| LNR1K103MSEN | Nichicon | 0 | LNR1K103MSEN-ND | 10,71910 € | Parametric Equivalent |




