56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CZF56M10X9

DigiKey Part Number
1189-63CZF56M10X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63CZF56M10X9
Description
CAP ALUM HYBRID 56UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,16700 €11,67 €
500,90940 €45,47 €
1000,82810 €82,81 €
5000,68800 €344,00 €
1.0000,64392 €643,92 €
3.0000,58883 €1.766,49 €
5.0000,56825 €2.841,25 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €