Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63CHV56M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CHV56M10X10.5TR-ND - Tape & Reel (TR) 1189-63CHV56M10X10.5CT-ND - Cut Tape (CT) 1189-63CHV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CHV56M10X10.5 |
Description | CAP HYBRID SMD 63V 56UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PHV56M10X10.5 | Rubycon | 720 | 1189-63PHV56M10X10.5CT-ND | 1,88000 € | Parametric Equivalent |
| GYC1J560MCQ1GS | Nichicon | 711 | GYC1J560MCQ1CT-ND | 1,39000 € | Parametric Equivalent |
| HHXE630ARA560MJA0G | Chemi-Con | 0 | 565-HHXE630ARA560MJA0GCT-ND | 1,96000 € | Parametric Equivalent |
| HHXE630GRA560MJA0G | Chemi-Con | 500 | 565-HHXE630GRA560MJA0GCT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,72280 € | 36,14 € |
| 100 | 0,65560 € | 65,56 € |
| 500 | 0,53982 € | 269,91 € |
| 1.000 | 0,50335 € | 503,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47305 € | 946,10 € |
| 4.000 | 0,44789 € | 1.791,56 € |
| 6.000 | 0,43519 € | 2.611,14 € |
| 10.000 | 0,42105 € | 4.210,50 € |
| 14.000 | 0,41274 € | 5.778,36 € |
| 20.000 | 0,40472 € | 8.094,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





