Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63CHV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CHV33M8X10.5TR-ND - Tape & Reel (TR) 1189-63CHV33M8X10.5CT-ND - Cut Tape (CT) 1189-63CHV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CHV33M8X10.5 |
Description | CAP HYBRID SMD 63V 33UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PHV33M8X10.5 | Rubycon | 1.980 | 1189-63PHV33M8X10.5CT-ND | 1,64000 € | Parametric Equivalent |
| GYC1J330MCQ1GS | Nichicon | 3.887 | GYC1J330MCQ1CT-ND | 1,20000 € | Parametric Equivalent |
| HHXE630ARA330MHA0G | Chemi-Con | 403 | 565-HHXE630ARA330MHA0G-ND | 1,64000 € | Parametric Equivalent |
| HHXE630GRA330MHA0G | Chemi-Con | 500 | 565-HHXE630GRA330MHA0GCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,56040 € | 56,04 € |
| 500 | 0,45848 € | 229,24 € |
| 1.000 | 0,42637 € | 426,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39970 € | 799,40 € |
| 4.000 | 0,37755 € | 1.510,20 € |
| 6.000 | 0,36638 € | 2.198,28 € |
| 10.000 | 0,35393 € | 3.539,30 € |
| 14.000 | 0,34661 € | 4.852,54 € |
| 20.000 | 0,33955 € | 6.791,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |





