63CHV33M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.980
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.887
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 403
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 1,11000 €
Datasheet
New Product
Image for 63CHV33M8X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CHV33M8X10.5

DigiKey Part Number
1189-63CHV33M8X10.5TR-ND - Tape & Reel (TR)
1189-63CHV33M8X10.5CT-ND - Cut Tape (CT)
1189-63CHV33M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63CHV33M8X10.5
Description
CAP HYBRID SMD 63V 33UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PHV33M8X10.5Rubycon1.9801189-63PHV33M8X10.5CT-ND1,64000 €Parametric Equivalent
GYC1J330MCQ1GSNichicon3.887GYC1J330MCQ1CT-ND1,20000 €Parametric Equivalent
HHXE630ARA330MHA0GChemi-Con403565-HHXE630ARA330MHA0G-ND1,64000 €Parametric Equivalent
HHXE630GRA330MHA0GChemi-Con500565-HHXE630GRA330MHA0GCT-ND1,11000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,80700 €8,07 €
500,61960 €30,98 €
1000,56040 €56,04 €
5000,45848 €229,24 €
1.0000,42637 €426,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39970 €799,40 €
4.0000,37755 €1.510,20 €
6.0000,36638 €2.198,28 €
10.0000,35393 €3.539,30 €
14.0000,34661 €4.852,54 €
20.0000,33955 €6.791,00 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €