
63CFV56M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CFV56M10X10.5TR-ND - Tape & Reel (TR) 1189-63CFV56M10X10.5CT-ND - Cut Tape (CT) 1189-63CFV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CFV56M10X10.5 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,93200 € | 46,60 € |
| 100 | 0,84910 € | 84,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70634 € | 353,17 € |
| 1.000 | 0,66140 € | 661,40 € |
| 1.500 | 0,63873 € | 958,10 € |
| 2.500 | 0,61345 € | 1.533,63 € |
| 3.500 | 0,59860 € | 2.095,10 € |
| 5.000 | 0,58425 € | 2.921,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

