0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630MPB104J

DigiKey Part Number
1189-1836-ND
Manufacturer
Manufacturer Product Number
630MPB104J
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
630MPB104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Last Time Buy
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.531" (13.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2028
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61300 €6,13 €
500,47920 €23,96 €
1000,43810 €43,81 €
5000,36856 €184,28 €
2.0000,32935 €658,70 €
4.0000,31478 €1.259,12 €
6.0000,30748 €1.844,88 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €