
600MXH82MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-600MXH82MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH82MEFCSN25X35 |
Description | CAP ALUM 82UF 20% 600V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.134 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 5,95300 € | 59,53 € |
| 50 | 4,95700 € | 247,85 € |
| 200 | 4,38350 € | 876,70 € |
| 600 | 4,05845 € | 2.435,07 € |
| 1.000 | 3,93703 € | 3.937,03 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

