
600MXH68MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-600MXH68MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH68MEFCSN25X30 |
Description | CAP ALUM 68UF 20% 600V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 994 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,31900 € | 53,19 € |
| 50 | 4,40860 € | 220,43 € |
| 200 | 3,88395 € | 776,79 € |
| 600 | 3,58647 € | 2.151,88 € |
| 1.000 | 3,47537 € | 3.475,37 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

