
600MXH56MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-600MXH56MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH56MEFCSN22X35 |
Description | CAP ALUM 600V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 910 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 4,70300 € | 47,03 € |
| 50 | 3,88040 € | 194,02 € |
| 200 | 3,40625 € | 681,25 € |
| 600 | 3,13728 € | 1.882,37 € |
| 1.000 | 3,03681 € | 3.036,81 € |
| 2.600 | 2,88222 € | 7.493,77 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

