39 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600MXH39MEFCSN22X25

DigiKey Part Number
1189-600MXH39MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
600MXH39MEFCSN22X25
Description
CAP ALUM 600V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
700 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
600 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,19000 €6,19 €
104,33300 €43,33 €
503,56260 €178,13 €
2003,11800 €623,60 €
6002,86597 €1.719,58 €
1.0002,77180 €2.771,80 €
2.6002,62690 €6.829,94 €
Manufacturers Standard Package
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €