150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600MXH150MEFCSN25X55

DigiKey Part Number
1189-600MXH150MEFCSN25X55-ND
Manufacturer
Manufacturer Product Number
600MXH150MEFCSN25X55
Description
CAP ALUM 150UF 20% 600V SNAP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.708 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
600 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,68000 €12,68 €
109,24600 €92,46 €
507,82860 €391,43 €
2007,01275 €1.402,55 €
6006,55068 €3.930,41 €
1.0006,37808 €6.378,08 €
Manufacturers Standard Package
Unit Price without VAT:12,68000 €
Unit Price with VAT:15,08920 €