
600MXH120MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-600MXH120MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH120MEFCSN25X45 |
Description | CAP ALUM 120UF 20% 600V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.456 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 7,71700 € | 77,17 € |
| 50 | 6,49160 € | 324,58 € |
| 200 | 5,78580 € | 1.157,16 € |
| 600 | 5,38595 € | 3.231,57 € |
| 1.000 | 5,23661 € | 5.236,61 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

