
600MXH100MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-600MXH100MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH100MEFCSN25X40 |
Description | CAP ALUM 100UF 20% 600V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 6,87800 € | 68,78 € |
| 50 | 5,75900 € | 287,95 € |
| 200 | 5,11390 € | 1.022,78 € |
| 600 | 4,74843 € | 2.849,06 € |
| 1.000 | 4,61190 € | 4.611,90 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

