
6.3YXS2200MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS2200MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS2200MEFC10X20 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.204 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,31750 € | 31,75 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,23364 € | 233,64 € |
| 3.000 | 0,20850 € | 625,50 € |
| 5.000 | 0,19910 € | 995,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

