
6.3ZLQ5600MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3605-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ5600MEFC12.5X20 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ5600MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.883 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.69 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,54580 € | 54,58 € |
| 500 | 0,44624 € | 223,12 € |
| 1.000 | 0,41487 € | 414,87 € |
| 2.500 | 0,38139 € | 953,48 € |
| 5.000 | 0,36100 € | 1.805,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

