3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLQ3900MEFC10X20

DigiKey Part Number
1189-3603-ND
Manufacturer
Manufacturer Product Number
6.3ZLQ3900MEFC10X20
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLQ3900MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.491 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.13 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54600 €5,46 €
500,41280 €20,64 €
1000,37070 €37,07 €
5000,29834 €149,17 €
1.0000,27553 €275,53 €
3.0000,24700 €741,00 €
5.0000,23633 €1.181,65 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €