2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLQ2700MEFC10X16

DigiKey Part Number
1189-3602-ND
Manufacturer
Manufacturer Product Number
6.3ZLQ2700MEFC10X16
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLQ2700MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.351 A @ 120 Hz
Ripple Current @ High Frequency
1.93 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46500 €4,65 €
500,35000 €17,50 €
1000,31330 €31,33 €
5000,25028 €125,14 €
1.0000,23041 €230,41 €
3.0000,20555 €616,65 €
5.0000,19625 €981,25 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €