
6.3ZLQ1800MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-3600-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ1800MEFC10X12.5 |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ1800MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 882 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,25750 € | 25,75 € |
| 500 | 0,20418 € | 102,09 € |
| 1.000 | 0,18735 € | 187,35 € |
| 3.000 | 0,16629 € | 498,87 € |
| 5.000 | 0,15842 € | 792,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

