
6.3ZLJ820M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1471-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ820M8X11.5 |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ820M8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 567 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH820MEFC8X11.5 | Rubycon | 9.138 | 1189-1764-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,14526 € | 72,63 € |
| 2.000 | 0,12186 € | 243,72 € |
| 4.000 | 0,11302 € | 452,08 € |
| 6.000 | 0,10856 € | 651,36 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

