
6.3ZLJ6800M16X20 | |
|---|---|
DigiKey Part Number | 6.3ZLJ6800M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ6800M16X20 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ6800M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.275 A @ 120 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J682S | Panasonic Industry | 229 | P14370-ND | 2,10000 € | Parametric Equivalent |
| EEU-FR0J682SB | Panasonic Industry | 793 | P15313CT-ND | 2,14000 € | Parametric Equivalent |
| UHW0J682MHD6 | Nichicon | 170 | 493-6881-ND | 2,00000 € | Parametric Equivalent |
| UHW0J682MHD6TN | Nichicon | 227 | 493-UHW0J682MHD6TNCT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27100 € | 12,71 € |
| 50 | 0,99380 € | 49,69 € |
| 100 | 0,90650 € | 90,65 € |
| 600 | 0,74293 € | 445,76 € |
| 1.200 | 0,69788 € | 837,46 € |
| 3.000 | 0,64984 € | 1.949,52 € |
| 5.400 | 0,62470 € | 3.373,38 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

