Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZLJ5600M12.5X30 | |
|---|---|
DigiKey Part Number | 6.3ZLJ5600M12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ5600M12.5X30 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ5600M12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH5600MEFC12.5X30 | Rubycon | 0 | 10ZLH5600MEFC12.5X30-ND | 0,49160 € | Parametric Equivalent |
| 10ZLH5600MEFCG412.5X30 | Rubycon | 0 | 10ZLH5600MEFCG412.5X30-ND | 0,49160 € | Parametric Equivalent |
| 6.3ZLH5600MEFC12.5X30 | Rubycon | 0 | 1189-3021-ND | 1,23000 € | Parametric Equivalent |
| 6.3ZLH5600MEFCG412.5X30 | Rubycon | 0 | 6.3ZLH5600MEFCG412.5X30-ND | 0,41500 € | Parametric Equivalent |
| 6.3ZLJ5600MG412.5X30 | Rubycon | 0 | 6.3ZLJ5600MG412.5X30-ND | 0,54997 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,64672 € | 388,03 € |
| Unit Price without VAT: | 0,64672 € |
|---|---|
| Unit Price with VAT: | 0,76960 € |






