Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZLH470MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 6.3ZLH470MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH470MEFCT16.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH470MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 297 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 94 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH470MEFCTA6.3X11 | Rubycon | 0 | 6.3ZLH470MEFCTA6.3X11-ND | 0,06536 € | Direct |
| 10ZLH470MEFCTA6.3X11 | Rubycon | 0 | 10ZLH470MEFCTA6.3X11-ND | 0,07117 € | Upgrade |
| 10YXJ470M6.3X11 | Rubycon | 29.910 | 1189-1069-ND | 0,26000 € | Parametric Equivalent |
| 10YXJ470MCR6.3X11 | Rubycon | 0 | 10YXJ470MCR6.3X11-ND | 0,07460 € | Parametric Equivalent |
| 10ZLH470MEFC6.3X11 | Rubycon | 74 | 1189-1882-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06536 € | 196,08 € |
| Unit Price without VAT: | 0,06536 € |
|---|---|
| Unit Price with VAT: | 0,07778 € |







