220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLH220MEFCTA5X11

DigiKey Part Number
1189-1674-2-ND - Tape & Reel (TR)
1189-1674-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6.3ZLH220MEFCTA5X11
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLH220MEFCTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
172.5 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
500,09120 €4,56 €
1000,08000 €8,00 €
5000,06056 €30,28 €
1.0000,05441 €54,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04927 €98,54 €
4.0000,04500 €180,00 €
6.0000,04284 €257,04 €
10.0000,04043 €404,30 €
14.0000,03901 €546,14 €
20.0000,03764 €752,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €