
6.3ZLH220MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1674-2-ND - Tape & Reel (TR) 1189-1674-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH220MEFCTA5X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH220MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07970 € | 7,97 € |
| 500 | 0,06030 € | 30,15 € |
| 1.000 | 0,05416 € | 54,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04905 € | 98,10 € |
| 4.000 | 0,04479 € | 179,16 € |
| 6.000 | 0,04264 € | 255,84 € |
| 10.000 | 0,04024 € | 402,40 € |
| 14.000 | 0,03884 € | 543,76 € |
| 20.000 | 0,03747 € | 749,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

