Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZLH1500MEFCT78X20 | |
|---|---|
DigiKey Part Number | 6.3ZLH1500MEFCT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH1500MEFCT78X20 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH1500MEFCT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH1500MEFCTA8X20 | Rubycon | 0 | 6.3ZLH1500MEFCTA8X20-ND | 0,15353 € | Direct |
| 10ZLH1500MEFCTA8X20 | Rubycon | 0 | 10ZLH1500MEFCTA8X20-ND | 0,16831 € | Upgrade |
| 10ZLH1500MEFC8X20 | Rubycon | 5.271 | 1189-1717-ND | 0,54000 € | Parametric Equivalent |
| 10ZLH1500MEFCT78X20 | Rubycon | 353 | 1189-10ZLH1500MEFCT78X20CT-ND | 0,54000 € | Parametric Equivalent |
| 6.3ZLH1500MEFC8X20 | Rubycon | 830 | 1189-2352-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15353 € | 153,53 € |
| Unit Price without VAT: | 0,15353 € |
|---|---|
| Unit Price with VAT: | 0,18270 € |






