Upgrade
Parametric Equivalent
Parametric Equivalent

6.3ZLG560MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 6.3ZLG560MEFCTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLG560MEFCTA8X11.5 |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLG560MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160274022 | Würth Elektronik | 3.079 | 732-9427-1-ND | 3,46000 € | Upgrade |
| EEU-FM0J561B | Panasonic Industry | 1.617 | 10-EEU-FM0J561BCT-ND | 5,61000 € | Parametric Equivalent |
| EEU-FM0J561BJ | Panasonic Industry | 0 | EEU-FM0J561BJ-ND | 1,05855 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11000 € | 220,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



