6.3ZL68MEFCTZ5X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.612
Unit Price: 0,33000 €
Datasheet
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZL68MEFCTZ5X7

DigiKey Part Number
6.3ZL68MEFCTZ5X7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZL68MEFCTZ5X7
Description
CAP ALUM 68UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZL68MEFCTZ5X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
430 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E680BPanasonic Industry3.612P15365CT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes