
6.3YXS820MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS820MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS820MEFC8X16 |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN100ELL821MH15D | Chemi-Con | 960 | 565-EKZN100ELL821MH15D-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22400 € | 22,40 € |
| 500 | 0,17660 € | 88,30 € |
| 1.000 | 0,16162 € | 161,62 € |
| 3.000 | 0,14286 € | 428,58 € |
| 5.000 | 0,13585 € | 679,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

