
6.3YXS8200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS8200MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS8200MEFC16X25 |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.142 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.06 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLJ8200M16X25 | Rubycon | 597 | 1189-1470-ND | 1,86000 € | Parametric Equivalent |
| EEU-FR0J822B | Panasonic Industry | 501 | P15315CT-ND | 2,46000 € | Parametric Equivalent |
| UHV0J822MHD1TN | Nichicon | 250 | 493-UHV0J822MHD1TNCT-ND | 1,84000 € | Parametric Equivalent |
| UHW0J822MHD1TN | Nichicon | 250 | 493-UHW0J822MHD1TNCT-ND | 1,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,86240 € | 43,12 € |
| 100 | 0,78460 € | 78,46 € |
| 600 | 0,63877 € | 383,26 € |
| 1.200 | 0,59860 € | 718,32 € |
| 3.000 | 0,55575 € | 1.667,25 € |
| 5.400 | 0,53332 € | 2.879,93 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

