Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXS6800MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS6800MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS6800MEFC12.5X35 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH6800MEFC12.5X35 | Rubycon | 0 | 1189-3022-ND | 0,56060 € | Parametric Equivalent |
| 6.3ZLH6800MEFCG412.5X35 | Rubycon | 0 | 6.3ZLH6800MEFCG412.5X35-ND | 0,49967 € | Parametric Equivalent |
| 6.3ZLJ6800M12.5X35 | Rubycon | 0 | 6.3ZLJ6800M12.5X35-ND | 0,74448 € | Parametric Equivalent |
| 6.3ZLJ6800MG412.5X35 | Rubycon | 0 | 6.3ZLJ6800MG412.5X35-ND | 0,66283 € | Parametric Equivalent |
| EEU-FR0J682L | Panasonic Industry | 300 | P14371-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60528 € | 363,17 € |
| Unit Price without VAT: | 0,60528 € |
|---|---|
| Unit Price with VAT: | 0,72028 € |






