5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS5600MEFC12.5X25

DigiKey Part Number
1189-6.3YXS5600MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
6.3YXS5600MEFC12.5X25
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.855 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,78900 €7,89 €
500,60560 €30,28 €
1000,54760 €54,76 €
5000,44750 €223,75 €
1.0000,41598 €415,98 €
3.0000,37657 €1.129,71 €
5.0000,36184 €1.809,20 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €