
6.3YXS470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS470MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 187 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15220 € | 7,61 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10378 € | 51,89 € |
| 2.000 | 0,08603 € | 172,06 € |
| 4.000 | 0,07932 € | 317,28 € |
| 6.000 | 0,07594 € | 455,64 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

