
6.3YXS3900MEFC16X16 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS3900MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS3900MEFC16X16 |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.358 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,64360 € | 32,18 € |
| 100 | 0,58250 € | 58,25 € |
| 600 | 0,46798 € | 280,79 € |
| 1.200 | 0,43644 € | 523,73 € |
| 3.000 | 0,40277 € | 1.208,31 € |
| 5.400 | 0,38514 € | 2.079,76 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

