3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS3300MEFC12.5X16

DigiKey Part Number
1189-6.3YXS3300MEFC12.5X16-ND
Manufacturer
Manufacturer Product Number
6.3YXS3300MEFC12.5X16
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.211 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.73 A @ 100 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.080
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60100 €6,01 €
500,45680 €22,84 €
1000,41100 €41,10 €
5000,33200 €166,00 €
1.0000,30713 €307,13 €
3.0000,27601 €828,03 €
5.0000,26438 €1.321,90 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €