1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS1800MEFC10X20

DigiKey Part Number
1189-6.3YXS1800MEFC10X20-ND
Manufacturer
Manufacturer Product Number
6.3YXS1800MEFC10X20
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.032 A @ 120 Hz
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Impedance
37 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.104
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,34260 €17,13 €
1000,30670 €30,67 €
5000,24478 €122,39 €
1.0000,22526 €225,26 €
3.0000,20084 €602,52 €
5.0000,19171 €958,55 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €