15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS15000MEFC18X31.5

DigiKey Part Number
1189-6.3YXS15000MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
6.3YXS15000MEFC18X31.5
Description
CAP ALUM 15000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.919 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.17 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,64100 €16,41 €
501,29620 €64,81 €
2001,09730 €219,46 €
6000,98435 €590,61 €
1.0000,94212 €942,12 €
2.6000,87710 €2.280,46 €
5.0000,84130 €4.206,50 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €