1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS1200MEFC10X12.5

DigiKey Part Number
1189-6.3YXS1200MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
6.3YXS1200MEFC10X12.5
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
500,27200 €13,60 €
1000,24240 €24,24 €
5000,19168 €95,84 €
1.0000,17564 €175,64 €
3.0000,15559 €466,77 €
5.0000,14809 €740,45 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €