
6.3YXS10000MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS10000MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS10000MEFC18X20 |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.002 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25000 € | 12,50 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,89050 € | 89,05 € |
| 500 | 0,74222 € | 371,11 € |
| 1.000 | 0,69552 € | 695,52 € |
| 2.500 | 0,64570 € | 1.614,25 € |
| 5.000 | 0,61537 € | 3.076,85 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

