6.3YXS10000MEFC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 40
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,70635 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,72495 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 436
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 298
Unit Price: 3,29000 €
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS10000MEFC16X31.5

DigiKey Part Number
1189-6.3YXS10000MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
6.3YXS10000MEFC16X31.5
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.527 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,86890 €173,78 €
Manufacturers Standard Package
Unit Price without VAT:0,86890 €
Unit Price with VAT:1,03399 €