Parametric Equivalent

6.3YXJ6800MG412.5X25 | |
|---|---|
DigiKey Part Number | 6.3YXJ6800MG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ6800MG412.5X25 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ6800MG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ6800M12.5X25 | Rubycon | 12 | 6.3YXJ6800M12.5X25-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34547 € | 345,47 € |
| Unit Price without VAT: | 0,34547 € |
|---|---|
| Unit Price with VAT: | 0,41111 € |


