Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXJ10000MGC16X25 | |
|---|---|
DigiKey Part Number | 6.3YXJ10000MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ10000MGC16X25 |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ10000MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ10000M16X25 | Rubycon | 291 | 6.3YXJ10000M16X25-ND | 1,58000 € | Parametric Equivalent |
| EEU-FS0J103 | Panasonic Industry | 449 | P122340-ND | 2,47000 € | Parametric Equivalent |
| EEU-FS0J103B | Panasonic Industry | 990 | P122280CT-ND | 2,52000 € | Parametric Equivalent |
| EKYA6R3ELL103ML25S | Chemi-Con | 1.000 | 565-EKYA6R3ELL103ML25S-ND | 2,01000 € | Parametric Equivalent |
| EKYB6R3ELL103ML25S | Chemi-Con | 830 | 565-EKYB6R3ELL103ML25S-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,48160 € | 288,96 € |
| Unit Price without VAT: | 0,48160 € |
|---|---|
| Unit Price with VAT: | 0,57310 € |







