Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXH1000MEFC8X16 | |
|---|---|
DigiKey Part Number | 6.3YXH1000MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXH1000MEFC8X16 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXH1000MEFC8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1000MEFC8X16 | Rubycon | 158 | 1189-1716-ND | 0,48000 € | Parametric Equivalent |
| 10ZLH1000MEFCT78X16 | Rubycon | 19.007 | 1189-4233-1-ND | 0,48000 € | Parametric Equivalent |
| 6.3ZLJ1000M8X16 | Rubycon | 358 | 1189-1460-ND | 0,56000 € | Parametric Equivalent |
| EEU-FR1A102L | Panasonic Industry | 901 | P14378-ND | 0,71000 € | Parametric Equivalent |





