6.3YXG680MEFC8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.564
Unit Price: 0,52000 €
Datasheet
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXG680MEFC8X11.5

DigiKey Part Number
6.3YXG680MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
6.3YXG680MEFC8X11.5
Description
CAP ALUM 680UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXG680MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
352 mA @ 120 Hz
Ripple Current @ High Frequency
640 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes