Similar

6.3YXG6800MEFCG412.5X40 | |
|---|---|
DigiKey Part Number | 6.3YXG6800MEFCG412.5X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG6800MEFCG412.5X40 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG6800MEFCG412.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Not For New Designs | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ6800M12.5X25 | Rubycon | 12 | 6.3YXJ6800M12.5X25-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56640 € | 339,84 € |
| Unit Price without VAT: | 0,56640 € |
|---|---|
| Unit Price with VAT: | 0,67402 € |


