Direct

6.3YXG3900MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 6.3YXG3900MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG3900MEFCG412.5X25 |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG3900MEFCG412.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.561 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33411 € | 334,11 € |
| Unit Price without VAT: | 0,33411 € |
|---|---|
| Unit Price with VAT: | 0,39759 € |


